



109-603 | |
|---|---|
DigiKey Part Number | 1688-2031-ND |
Manufacturer | |
Manufacturer Product Number | 109-603 |
Description | FAN 160X51MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 160mm L x 160mm H Ball 300.4 CFM (8.41m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109-603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 51.00mm | |
Air Flow | 300.4 CFM (8.41m³/min) | |
Static Pressure | 0.669 in H2O (166.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 091,33000 Kč | 3 091,33 Kč |
| 10 | 2 454,60300 Kč | 24 546,03 Kč |
| 30 | 2 187,24967 Kč | 65 617,49 Kč |
| 50 | 2 157,54460 Kč | 107 877,23 Kč |
| Unit Price without VAT: | 3 091,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 740,50930 Kč |




