Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109-183

DigiKey Part Number
1688-1897-ND
Manufacturer
Manufacturer Product Number
109-183
Description
FAN 60X28MM 115VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109-183 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 60mm L x 60mm H
Width
28.00mm
Air Flow
11.7 CFM (0.328m³/min)
Static Pressure
0.075 in H2O (18.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
26.0dB(A)
Power (Watts)
4.00W
RPM
2700 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, TUV, UL
Weight
0.265 lb (120.2 g)
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 032,47000 Kč1 032,47 Kč
10826,14500 Kč8 261,45 Kč
25751,37560 Kč18 784,39 Kč
50698,62020 Kč34 931,01 Kč
100674,82320 Kč67 482,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,47000 Kč
Unit Price with VAT:1 249,28870 Kč