
109-1003F13 | |
|---|---|
DigiKey Part Number | 1688-1890-ND |
Manufacturer | |
Manufacturer Product Number | 109-1003F13 |
Description | RESIN FILTER KITS 60MM (13PPI) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
EDA/CAD Models | 109-1003F13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,51000 Kč | 178,51 Kč |
| 10 | 147,58100 Kč | 1 475,81 Kč |
| 25 | 135,63680 Kč | 3 390,92 Kč |
| 50 | 126,94640 Kč | 6 347,32 Kč |
| 100 | 118,84970 Kč | 11 884,97 Kč |
| Unit Price without VAT: | 178,51000 Kč |
|---|---|
| Unit Price with VAT: | 215,99710 Kč |






