CD772
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD772

DigiKey Part Number
4885-CD772-ND
Manufacturer
Sanwa
Manufacturer Product Number
CD772
Description
CD772 | Digital Multimeter with
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanwa
Series
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
4000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Backlight
Ranging
Manual
Response
True RMS
Ratings
CAT II 1000V, CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sper Scientific
A separate 1 664,27 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 196,57000 Kč3 196,57 Kč
Unit Price without VAT:3 196,57000 Kč
Unit Price with VAT:3 867,84970 Kč