
CD732 | |
|---|---|
DigiKey Part Number | 4885-CD732-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | CD732 |
Description | CD732 | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 210,55000 Kč | 3 210,55 Kč |
| Unit Price without VAT: | 3 210,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,76550 Kč |



