
FRD100CA120 | |
|---|---|
DigiKey Part Number | 4076-FRD100CA120-ND |
Manufacturer | |
Manufacturer Product Number | FRD100CA120 |
Description | DIODE MODULE GEN PURP 1200V 100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 100A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 100A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,90000 Kč | 1 609,90 Kč |
| 10 | 1 260,64200 Kč | 12 606,42 Kč |
| Unit Price without VAT: | 1 609,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,97900 Kč |




