FRD100CA120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD160KB160

DigiKey Part Number
4076-DD160KB160-ND
Manufacturer
Manufacturer Product Number
DD160KB160
Description
DIODE MODULE GEN PURP 1600V 160A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 160A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SanRex Corporation
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
160A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 077,34000 Kč1 077,34 Kč
10815,75100 Kč8 157,51 Kč
100772,53500 Kč77 253,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 077,34000 Kč
Unit Price with VAT:1 303,58140 Kč