8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR3A451

DigiKey Part Number
1261-STR3A451-ND
Manufacturer
Manufacturer Product Number
STR3A451
Description
AC/DC CONVERTER IC (INTEGRATED M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 32V
Duty Cycle
80%
Frequency - Switching
65kHz
Power (Watts)
37 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,51000 Kč54,51 Kč
1048,99800 Kč489,98 Kč
5046,23100 Kč2 311,55 Kč
10039,38780 Kč3 938,78 Kč
25036,98476 Kč9 246,19 Kč
50032,36166 Kč16 180,83 Kč
1 00026,81394 Kč26 813,94 Kč
2 50024,96470 Kč62 411,75 Kč
5 00024,04008 Kč120 200,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,51000 Kč
Unit Price with VAT:65,95710 Kč