SAI02V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 329
Unit Price: 93,44000 Kč
Datasheet
Image for SAI02V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAI02V1

DigiKey Part Number
SAI02V1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAI02V1
Description
IC REG BUCK 3.3V 500MA 4SMD
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 4-SMD, Gull Wing
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
60kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-30°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
4-SMD
Voltage - Input (Min)
5.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2594MX-3.3/NOPBTexas Instruments4 329LM2594MX-3.3/NOPBCT-ND93,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes