Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594MX-3.3/NOPB

DigiKey Part Number
LM2594MX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM2594MX-3.3/NOPBCT-ND - Cut Tape (CT)
LM2594MX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594MX-3.3/NOPB
Description
IC REG BUCK 3.3V 500MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2594MX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1063,15000 Kč631,50 Kč
2558,03920 Kč1 450,98 Kč
10052,43130 Kč5 243,13 Kč
25049,75716 Kč12 439,29 Kč
50048,14514 Kč24 072,57 Kč
1 00046,81857 Kč46 818,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,41807 Kč113 545,18 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč