2SC3284 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 2 159
Unit Price: 139,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 150 V 14 A 60MHz 125 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3284

DigiKey Part Number
2SC3284-ND
Manufacturer
Manufacturer Product Number
2SC3284
Description
TRANS NPN 150V 14A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 14 A 60MHz 125 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SC3284 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
14 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5A, 4V
Power - Max
125 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00042,68473 Kč42 684,73 Kč
Manufacturers Standard Package
Unit Price without VAT:42,68473 Kč
Unit Price with VAT:51,64852 Kč