2SA1303 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 099
Unit Price: 5,07000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 150 V 14 A 50MHz 125 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1303

DigiKey Part Number
2SA1303-ND
Manufacturer
Manufacturer Product Number
2SA1303
Description
TRANS PNP 150V 14A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 14 A 50MHz 125 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SA1303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
14 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5A, 4V
Power - Max
125 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00042,03800 Kč42 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03800 Kč
Unit Price with VAT:50,86598 Kč