ZW-20-11-G-D-235-345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-20-11-G-D-235-345

DigiKey Part Number
ZW-20-11-G-D-235-345-ND
Manufacturer
Manufacturer Product Number
ZW-20-11-G-D-235-345
Description
CONN BRD STACK .100" 40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-20-11-G-D-235-345 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.350" (8.890mm)
Length - Stack Height
0.235" (5.969mm)
Length - Tail
0.345" (8.763mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 305
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,06000 Kč127,06 Kč
25114,77320 Kč2 869,33 Kč
50106,64960 Kč5 332,48 Kč
100101,65040 Kč10 165,04 Kč
50079,98720 Kč39 993,60 Kč
Manufacturers Standard Package
Unit Price without VAT:127,06000 Kč
Unit Price with VAT:153,74260 Kč