
HW-20-10-F-D-500-SM | |
|---|---|
DigiKey Part Number | HW-20-10-F-D-500-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-20-10-F-D-500-SM |
Description | CONN HDR 40POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-20-10-F-D-500-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.765" (19.431mm) | |
Length - Post (Mating) | 0.265" (6.731mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,88000 Kč | 113,88 Kč |
| 25 | 102,93440 Kč | 2 573,36 Kč |
| 50 | 95,77760 Kč | 4 788,88 Kč |
| 100 | 91,14650 Kč | 9 114,65 Kč |
| 500 | 69,46500 Kč | 34 732,50 Kč |
| 1 000 | 62,30842 Kč | 62 308,42 Kč |
| 2 500 | 61,88700 Kč | 154 717,50 Kč |
| Unit Price without VAT: | 113,88000 Kč |
|---|---|
| Unit Price with VAT: | 137,79480 Kč |


