ZW-10-12-L-D-630-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-10-12-L-D-630-200

DigiKey Part Number
ZW-10-12-L-D-630-200-ND
Manufacturer
Manufacturer Product Number
ZW-10-12-L-D-630-200
Description
CONN BRD STACK .100" 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-10-12-L-D-630-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.030" (26.162mm)
Length - Post (Mating)
0.200" (5.080mm)
Length - Stack Height
0.630" (16.002mm)
Length - Tail
0.200" (5.080mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 738
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,20000 Kč72,20 Kč
5058,88100 Kč2 944,05 Kč
10049,93440 Kč4 993,44 Kč
50044,52526 Kč22 262,63 Kč
1 00034,95408 Kč34 954,08 Kč
Manufacturers Standard Package
Unit Price without VAT:72,20000 Kč
Unit Price with VAT:87,36200 Kč