
FW-10-05-S-D-300-200-A-P | |
|---|---|
DigiKey Part Number | FW-10-05-S-D-300-200-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-S-D-300-200-A-P |
Description | CONN HDR 20POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-S-D-300-200-A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.500" (12.700mm) | |
Length - Post (Mating) | 0.200" (5.080mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 79,40100 Kč | 794,01 Kč |
| 100 | 67,47580 Kč | 6 747,58 Kč |
| 500 | 60,23332 Kč | 30 116,66 Kč |
| 1 000 | 58,21946 Kč | 58 219,46 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |


