
ZF5S-30-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14986TR-ND - Tape & Reel (TR) SAM14986CT-ND - Cut Tape (CT) SAM14986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-30-01-T-WT-TR |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-30-01-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 Kč | 63,78 Kč |
| 50 | 51,99360 Kč | 2 599,68 Kč |
| 100 | 44,20500 Kč | 4 420,50 Kč |
| 500 | 39,36350 Kč | 19 681,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 30,10175 Kč | 51 172,97 Kč |
| 3 400 | 27,15456 Kč | 92 325,50 Kč |
| 5 100 | 25,76520 Kč | 131 402,52 Kč |
| Unit Price without VAT: | 63,78000 Kč |
|---|---|
| Unit Price with VAT: | 77,17380 Kč |








