60 Position Connector Receptacle, Floating Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Floating Surface Mount
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview

245652060001829+T

DigiKey Part Number
478-245652060001829+TTR-ND - Tape & Reel (TR)
478-245652060001829+TCT-ND - Cut Tape (CT)
478-245652060001829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245652060001829+T
Description
5652 SERIES, FLOXY, 0.5MM PITCH,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Floating Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 25mm
Height Above Board
0.443" (11.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 592
Factory Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1261,85000 Kč261,85 Kč
10222,43200 Kč2 224,32 Kč
25208,50160 Kč5 212,54 Kč
50198,54860 Kč9 927,43 Kč
100189,07230 Kč18 907,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350173,08591 Kč60 580,07 Kč
700164,83460 Kč115 384,22 Kč
1 050160,19114 Kč168 200,70 Kč
Manufacturers Standard Package
Unit Price without VAT:261,85000 Kč
Unit Price with VAT:316,83850 Kč