

145652060201829+T | |
|---|---|
DigiKey Part Number | 478-145652060201829+TTR-ND - Tape & Reel (TR) 478-145652060201829+TCT-ND - Cut Tape (CT) 478-145652060201829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145652060201829+T |
Description | 5652 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.470" (11.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,04000 Kč | 192,04 Kč |
| 10 | 163,26500 Kč | 1 632,65 Kč |
| 25 | 153,03240 Kč | 3 825,81 Kč |
| 50 | 145,72520 Kč | 7 286,26 Kč |
| 100 | 138,76770 Kč | 13 876,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 111,83226 Kč | 39 141,29 Kč |
| Unit Price without VAT: | 192,04000 Kč |
|---|---|
| Unit Price with VAT: | 232,36840 Kč |

