Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZF1-12-02-TM-WT | |
|---|---|
DigiKey Part Number | 612-ZF1-12-02-TM-WT-ND |
Manufacturer | |
Manufacturer Product Number | ZF1-12-02-TM-WT |
Description | 1.00 MM ZERO INSERTION FORCE FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-2 |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF1-12-02-T-WT | Samtec Inc. | 1 616 | ZF1-12-02-T-WT-ND | 38,64000 Kč | Parametric Equivalent |
| ZF1-12-02-T-WT-TR | Samtec Inc. | 0 | 612-ZF1-12-02-T-WT-TR-ND | 25,83760 Kč | Parametric Equivalent |
| ZF1-12-02-TM-WT-TR | Samtec Inc. | 0 | 612-ZF1-12-02-TM-WT-TR-ND | 17,23955 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 38,67710 Kč | 1 198,99 Kč |
| Unit Price without VAT: | 38,67710 Kč |
|---|---|
| Unit Price with VAT: | 46,79929 Kč |



