ZF1-12-02-TM-WT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 1 616
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 25,83760 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 38,67710 Kč
Datasheet
Image for ZF1-12-02-TM-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF1-12-02-TM-WT-TR

DigiKey Part Number
612-ZF1-12-02-TM-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZF1-12-02-TM-WT-TR
Description
1.00 MM ZERO INSERTION FORCE FLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-12-02-TM-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-2
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-12-02-T-WTSamtec Inc.1 616ZF1-12-02-T-WT-ND38,64000 KčParametric Equivalent
ZF1-12-02-T-WT-TRSamtec Inc.0612-ZF1-12-02-T-WT-TR-ND25,83760 KčParametric Equivalent
ZF1-12-02-TM-WTSamtec Inc.0612-ZF1-12-02-TM-WT-ND38,67710 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10017,23955 Kč18 963,51 Kč
Manufacturers Standard Package
Unit Price without VAT:17,23955 Kč
Unit Price with VAT:20,85986 Kč