Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-B-S-S-B-VT-R | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-B-VT-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-B-VT-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color White |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-F-B-VT | Samtec Inc. | 2 439 | SAM10374-ND | 38,58000 Kč | Parametric Equivalent |
| USB-B-S-F-W-VT-R | Samtec Inc. | 10 | USB-B-S-F-W-VT-R-ND | 38,58000 Kč | Parametric Equivalent |
| USBR-B-S-S-O-VT | Samtec Inc. | 559 | SAM10874-ND | 77,37000 Kč | Parametric Equivalent |
| 61400413321 | Würth Elektronik | 7 874 | 732-2734-ND | 29,41000 Kč | Parametric Equivalent |
| 614004141221 | Würth Elektronik | 91 | 732-8247-ND | 30,87000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |












