
A-USB B-TOP-C | |
|---|---|
DigiKey Part Number | A-USBB-TOP-C-ND |
Manufacturer | |
Manufacturer Product Number | A-USB B-TOP-C |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-USB B-TOP-C Models |
Category | Features Board Lock |
Manufacturer Assmann WSW Components | Operating Temperature -20°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color White |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-S-B-VT-R | Samtec Inc. | 0 | 612-USB-B-S-S-B-VT-R-ND | 52,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 21,89800 Kč | 218,98 Kč |
| 25 | 20,52200 Kč | 513,05 Kč |
| 50 | 19,53740 Kč | 976,87 Kč |
| 100 | 18,60310 Kč | 1 860,31 Kč |
| 300 | 17,21413 Kč | 5 164,24 Kč |
| 500 | 16,60390 Kč | 8 301,95 Kč |
| 1 000 | 15,81139 Kč | 15 811,39 Kč |
| 2 500 | 14,82167 Kč | 37 054,17 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

