USB-AM-S-F-B-TH-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8 268
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 19,24047 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 1 045
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 8 106
Unit Price: 8,82000 Kč
Datasheet
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-AM-S-F-B-TH-R

DigiKey Part Number
612-USB-AM-S-F-B-TH-R-ND
Manufacturer
Manufacturer Product Number
USB-AM-S-F-B-TH-R
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Operating Temperature
-50°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Phosphor Bronze
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0480370001Molex8 268WM17117-ND34,44000 KčParametric Equivalent
A-USB/2-A-LPAssmann WSW Components0123-A-USB/2-A-LP-ND19,24047 KčParametric Equivalent
RAHPCUA20ESwitchcraft Inc.1 045137-RAHPCUA20E-ND14,70000 KčParametric Equivalent
USB-AP-S-RAAdam Tech8 1062057-USB-AP-S-RA-ND8,82000 KčParametric Equivalent
Available To Order
Factory Stock: 18 577
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
5024,16860 Kč1 208,43 Kč
10019,52810 Kč1 952,81 Kč
50016,63042 Kč8 315,21 Kč
1 00016,53593 Kč16 535,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč