6 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPT-06-03.0-01-L-V

DigiKey Part Number
SAM10363-ND
Manufacturer
Manufacturer Product Number
UPT-06-03.0-01-L-V
Description
CONN HDR 6POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UPT-06-03.0-01-L-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
6
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
620 V
Current Rating (Amps)
20 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
25106,94720 Kč2 673,68 Kč
5099,40460 Kč4 970,23 Kč
10094,65900 Kč9 465,90 Kč
50076,26516 Kč38 132,58 Kč
1 00070,13374 Kč70 133,74 Kč
2 50069,23948 Kč173 098,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč