



UPT-04-03.0-01-L-V | |
---|---|
DigiKey Part Number | SAM13044-ND |
Manufacturer | |
Manufacturer Product Number | UPT-04-03.0-01-L-V |
Description | CONN HDR 4POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPT-04-03.0-01-L-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 620 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,49000 Kč | 92,49 Kč |
25 | 83,52840 Kč | 2 088,21 Kč |
50 | 77,69600 Kč | 3 884,80 Kč |
100 | 73,94650 Kč | 7 394,65 Kč |
500 | 59,57380 Kč | 29 786,90 Kč |
1 000 | 54,78311 Kč | 54 783,11 Kč |
2 500 | 50,74188 Kč | 126 854,70 Kč |
Unit Price without VAT: | 92,49000 Kč |
---|---|
Unit Price with VAT: | 111,91290 Kč |