



UPS-04-07.0-01-L-V | |
---|---|
DigiKey Part Number | SAM13043-ND |
Manufacturer | |
Manufacturer Product Number | UPS-04-07.0-01-L-V |
Description | CONN RCPT 4POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPS-04-07.0-01-L-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 530 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,94000 Kč | 88,94 Kč |
25 | 80,40400 Kč | 2 010,10 Kč |
50 | 74,77980 Kč | 3 738,99 Kč |
100 | 71,48860 Kč | 7 148,86 Kč |
Unit Price without VAT: | 88,94000 Kč |
---|---|
Unit Price with VAT: | 107,61740 Kč |