
UMPT-10-01.5-L-V-S-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-10-01.5-L-V-S-TR-ND - Tape & Reel (TR) 612-UMPT-10-01.5-L-V-S-TRCT-ND - Cut Tape (CT) 612-UMPT-10-01.5-L-V-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-10-01.5-L-V-S-TR |
Description | CONN HDR 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-01.5-L-V-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 10 | 132,40500 Kč | 1 324,05 Kč |
| 25 | 125,03720 Kč | 3 125,93 Kč |
| 50 | 120,61660 Kč | 6 030,83 Kč |
| 100 | 111,56290 Kč | 11 156,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 97,25100 Kč | 38 900,40 Kč |
| 800 | 89,46276 Kč | 71 570,21 Kč |
| 1 200 | 87,50064 Kč | 105 000,77 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |




