


UMPS-03-03.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-03-03.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-03-03.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPS-03-03.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPS-03-03.5-G-V-S-W-TR |
Description | CONN RCPT 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-03-03.5-G-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 25 | 81,80840 Kč | 2 045,21 Kč |
| 50 | 77,90260 Kč | 3 895,13 Kč |
| 100 | 74,18170 Kč | 7 418,17 Kč |
| 250 | 69,53780 Kč | 17 384,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 55,11993 Kč | 31 693,96 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


