
UEC5-019-2-H-D-RA-1 | |
|---|---|
DigiKey Part Number | 612-UEC5-019-2-H-D-RA-1TR-ND - Tape & Reel (TR) 612-UEC5-019-2-H-D-RA-1CT-ND - Cut Tape (CT) 612-UEC5-019-2-H-D-RA-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UEC5-019-2-H-D-RA-1 |
Description | CONN SKT 38POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UEC5-019-2-H-D-RA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 220,87800 Kč | 2 208,78 Kč |
| 25 | 207,04040 Kč | 5 176,01 Kč |
| 50 | 197,15440 Kč | 9 857,72 Kč |
| 100 | 187,74730 Kč | 18 774,73 Kč |
| 250 | 186,27240 Kč | 46 568,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 185,49633 Kč | 125 210,02 Kč |
| 1 350 | 152,18293 Kč | 205 446,96 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |











