
DF51A-10DP-2DS(50) | |
|---|---|
DigiKey Part Number | 26-DF51A-10DP-2DS(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-10DP-2DS(50) |
Description | CONN HDR 2MM 10POS R/A GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-10DP-2DS(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.287" (7.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 153 | 28,08242 Kč | 4 296,61 Kč |
| 612 | 25,46489 Kč | 15 584,51 Kč |
| 1 071 | 24,47904 Kč | 26 217,05 Kč |
| 5 049 | 21,94380 Kč | 110 794,25 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |








_tmb.jpg)

