
TSW-150-26-S-S | |
|---|---|
DigiKey Part Number | SAM1081-50-ND |
Manufacturer | |
Manufacturer Product Number | TSW-150-26-S-S |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-150-26-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.456" (11.58mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 156,22520 Kč | 3 905,63 Kč |
| 50 | 146,77600 Kč | 7 338,80 Kč |
| 100 | 146,09360 Kč | 14 609,36 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |














