
TSW-149-08-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1049-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-08-T-D-RA |
Description | CONN HEADER R/A 98POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 98 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-08-T-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,81400 Kč | 1 038,14 Kč |
| 100 | 88,22520 Kč | 8 822,52 Kč |
| 500 | 78,75594 Kč | 39 377,97 Kč |
| 1 000 | 75,00045 Kč | 75 000,45 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




















