
BCS-149-L-D-PE | |
|---|---|
DigiKey Part Number | SAM1007-49-ND |
Manufacturer | |
Manufacturer Product Number | BCS-149-L-D-PE |
Description | CONN RCPT 98POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 98 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-149-L-D-PE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 293,42600 Kč | 2 934,26 Kč |
| 100 | 249,41630 Kč | 24 941,63 Kč |
| 500 | 222,66406 Kč | 111 332,03 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |


















