TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-144-05-G-D

DigiKey Part Number
SAM1012-44-ND
Manufacturer
Manufacturer Product Number
TSW-144-05-G-D
Description
CONN HEADER VERT 88POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 88 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-144-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,60000 Kč160,60 Kč
10136,49900 Kč1 364,99 Kč
100116,02730 Kč11 602,73 Kč
500115,54900 Kč57 774,50 Kč
Manufacturers Standard Package
Unit Price without VAT:160,60000 Kč
Unit Price with VAT:194,32600 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 887
Unit Price: 130,40000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 176,85000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 173,51000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 170,39000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 167,06000 Kč