SSW-1xx-02-x-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-144-02-S-D-RA

DigiKey Part Number
SAM1218-44-ND
Manufacturer
Manufacturer Product Number
SSW-144-02-S-D-RA
Description
CONN RCPT 88POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
88 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-144-02-S-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,07000 Kč313,07 Kč
10266,06200 Kč2 660,62 Kč
100239,75540 Kč23 975,54 Kč
Manufacturers Standard Package
Unit Price without VAT:313,07000 Kč
Unit Price with VAT:378,81470 Kč
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 301
Unit Price: 263,08000 Kč
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 344,94000 Kč
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 338,70000 Kč
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 332,24000 Kč
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 325,99000 Kč