Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-120-23-S-S

DigiKey Part Number
SAM1073-20-ND
Manufacturer
Manufacturer Product Number
TSW-120-23-S-S
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-120-23-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1058,43700 Kč584,37 Kč
10049,66450 Kč4 966,45 Kč
50044,33140 Kč22 165,70 Kč
1 00042,21648 Kč42 216,48 Kč
5 00037,68881 Kč188 444,05 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 27
Unit Price: 98,69000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 149,72000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 144,26000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 141,53000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 141,74000 Kč