
TSW-148-23-S-S | |
|---|---|
DigiKey Part Number | 612-TSW-148-23-S-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-148-23-S-S |
Description | CONN HEADER VERT 48POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-148-23-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.115" (2.92mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,44000 Kč | 142,44 Kč |
| 10 | 121,08700 Kč | 1 210,87 Kč |
| 100 | 102,91770 Kč | 10 291,77 Kč |
| 500 | 91,87432 Kč | 45 937,16 Kč |
| 1 000 | 90,48034 Kč | 90 480,34 Kč |
| Unit Price without VAT: | 142,44000 Kč |
|---|---|
| Unit Price with VAT: | 172,35240 Kč |



















