Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-114-05-S-S

DigiKey Part Number
SAM1017-14-ND
Manufacturer
Manufacturer Product Number
TSW-114-05-S-S
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-114-05-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 400
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1044,29700 Kč442,97 Kč
10037,64210 Kč3 764,21 Kč
50033,59904 Kč16 799,52 Kč
1 00031,99567 Kč31 995,67 Kč
5 00028,56369 Kč142 818,45 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 350
Unit Price: 94,68000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 153,29000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 150,37000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 147,66000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 144,95000 Kč