Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-112-08-S-S-RA

DigiKey Part Number
SAM1047-12-ND
Manufacturer
Manufacturer Product Number
TSW-112-08-S-S-RA
Description
CONN HEADER R/A 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-112-08-S-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.119" (3.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 395
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,49500 Kč444,95 Kč
10037,80690 Kč3 780,69 Kč
50033,74756 Kč16 873,78 Kč
1 00032,13723 Kč32 137,23 Kč
5 00028,69003 Kč143 450,15 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 8
Unit Price: 106,46000 Kč
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: 176,38000 Kč
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 173,23000 Kč
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 170,08000 Kč
CONN HEADER R/A 46POS 2.54MM
In-Stock: 160
Unit Price: 166,72000 Kč