
SSM-112-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-12-ND |
Manufacturer | |
Manufacturer Product Number | SSM-112-L-SV |
Description | CONN RCPT 12POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-112-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 19 | 54,38474 Kč | 1 033,31 Kč |
| 114 | 47,91596 Kč | 5 462,42 Kč |
| 513 | 43,09010 Kč | 22 105,22 Kč |
| 1 007 | 41,08852 Kč | 41 376,14 Kč |
| 5 016 | 36,69137 Kč | 184 043,91 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



















