TSW-120-17-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-111-17-G-S

DigiKey Part Number
SAM1061-11-ND
Manufacturer
Manufacturer Product Number
TSW-111-17-G-S
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-111-17-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Factory Stock: 1 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,24000 Kč37,24 Kč
1031,56300 Kč315,63 Kč
10026,81890 Kč2 681,89 Kč
50023,93896 Kč11 969,48 Kč
1 00023,28462 Kč23 284,62 Kč
Manufacturers Standard Package
Unit Price without VAT:37,24000 Kč
Unit Price with VAT:45,06040 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 520
Unit Price: 100,70000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 132,53000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 130,25000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 127,75000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 125,46000 Kč