SSQ-111-03-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-111-03-T-S

DigiKey Part Number
SAM1206-11-ND
Manufacturer
Manufacturer Product Number
SSQ-111-03-T-S
Description
CONN RCPT 11POS 0.1 TIN PCB
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-111-03-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 031
Factory Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1028,48300 Kč284,83 Kč
10024,20990 Kč2 420,99 Kč
50021,60870 Kč10 804,35 Kč
1 00020,81744 Kč20 817,44 Kč
Manufacturers Standard Package
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 713
Unit Price: 99,87000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 118,18000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 121
Unit Price: 116,10000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 114,02000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 111,94000 Kč