
TSW-109-08-G-D | |
|---|---|
DigiKey Part Number | 612-TSW-109-08-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-109-08-G-D |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-109-08-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,93100 Kč | 529,31 Kč |
| 100 | 44,99160 Kč | 4 499,16 Kč |
| 500 | 40,16102 Kč | 20 080,51 Kč |
| 1 000 | 38,24482 Kč | 38 244,82 Kč |
| 5 000 | 36,60220 Kč | 183 011,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |




















