Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-108-14-S-D

DigiKey Part Number
SAM1056-08-ND
Manufacturer
Manufacturer Product Number
TSW-108-14-S-D
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-108-14-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 066
Marketplace Stock: 91 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,71000 Kč507,10 Kč
10043,10050 Kč4 310,05 Kč
50038,47170 Kč19 235,85 Kč
1 00036,63584 Kč36 635,84 Kč
5 00032,70661 Kč163 533,05 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč

Other Suppliers on DigiKey

41In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 76
Unit Price: 198,43000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 292,08000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 281,16000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 275,91000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 276,12000 Kč