16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-108-01-T-D

DigiKey Part Number
SAM1092-08-ND
Manufacturer
Manufacturer Product Number
SLW-108-01-T-D
Description
CONN RCPT 16POS 0.1 TIN PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-108-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Factory Stock: 294
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,15600 Kč411,56 Kč
10034,96590 Kč3 496,59 Kč
50031,21142 Kč15 605,71 Kč
1 00029,72204 Kč29 722,04 Kč
5 00026,53383 Kč132 669,15 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč
Alternate Length
CONN RCPT 34POS 0.1 TIN PCB
In-Stock: 234
Unit Price: 91,34000 Kč
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 2263
Unit Price: 151,61000 Kč
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 165
Unit Price: 232,66000 Kč
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 228,46000 Kč
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 224,26000 Kč