Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-108-08-T-D

DigiKey Part Number
SAM1048-08-ND
Manufacturer
Manufacturer Product Number
TSW-108-08-T-D
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-108-08-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 2 066
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,41800 Kč214,18 Kč
10018,19480 Kč1 819,48 Kč
50016,24028 Kč8 120,14 Kč
1 00015,46503 Kč15 465,03 Kč
5 00013,80530 Kč69 026,50 Kč
10 00013,14702 Kč131 470,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 167
Unit Price: 69,29000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 109,61000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 107,51000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 103,52000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 101,63000 Kč