Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-08-G-S-RA

DigiKey Part Number
SAM1039-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-08-G-S-RA
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-08-G-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 679
Factory Stock: 2 540
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,66200 Kč206,62 Kč
10017,56480 Kč1 756,48 Kč
50015,67794 Kč7 838,97 Kč
1 00014,92937 Kč14 929,37 Kč
5 00013,32718 Kč66 635,90 Kč
10 00012,69170 Kč126 917,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 7881
Unit Price: 126,62000 Kč
CONN HEADER R/A 49POS 2.54MM
In-Stock: 100
Unit Price: 155,39000 Kč
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 155,81000 Kč
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 149,93000 Kč
CONN HEADER R/A 46POS 2.54MM
In-Stock: 0
Unit Price: 146,99000 Kč