TSW-103-14-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSW-103-14-S-D
TSW-103-07-T-D

TSW-103-14-S-D

DigiKey Part Number
SAM1056-03-ND
Manufacturer
Manufacturer Product Number
TSW-103-14-S-D
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-14-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 286
Factory Stock: 3 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,62000 Kč20,62 Kč
1017,51800 Kč175,18 Kč
10014,88930 Kč1 488,93 Kč
50013,28996 Kč6 644,98 Kč
1 00012,65547 Kč12 655,47 Kč
5 00012,23171 Kč61 158,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,62000 Kč
Unit Price with VAT:24,95020 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 26
Unit Price: 158,31000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 210,17000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 206,43000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 202,47000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 198,72000 Kč