
TSM-110-03-L-DV | |
|---|---|
DigiKey Part Number | SAM15914-ND |
Manufacturer | |
Manufacturer Product Number | TSM-110-03-L-DV |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-110-03-L-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.420" (10.67mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč |
| 50 | 50,06760 Kč | 2 503,38 Kč |
| 100 | 44,28970 Kč | 4 428,97 Kč |
| 500 | 39,36828 Kč | 19 684,14 Kč |
| 1 000 | 32,70703 Kč | 32 707,03 Kč |
| Unit Price without VAT: | 54,30000 Kč |
|---|---|
| Unit Price with VAT: | 65,70300 Kč |











